
RP73PF2A10K5BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A10K5BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A10K5BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A10K5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A10K5BTDF |
Description | RES SMD 10.5K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A10K5BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.20300 | $22.03 |
| 25 | $2.04560 | $51.14 |
| 50 | $1.93040 | $96.52 |
| 100 | $1.82520 | $182.52 |
| 250 | $1.69756 | $424.39 |
| 500 | $1.61092 | $805.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53249 | $1,532.49 |
| 2,000 | $1.46203 | $2,924.06 |
| 3,000 | $1.42443 | $4,273.29 |
| 5,000 | $1.38062 | $6,903.10 |
| 7,000 | $1.35387 | $9,477.09 |
| 10,000 | $1.32723 | $13,272.30 |

