
RP73PF1J9K31BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1J9K31BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J9K31BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J9K31BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J9K31BTDF |
Description | RES SMD 9.31K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J9K31BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.05300 | $20.53 |
25 | $1.90480 | $47.62 |
50 | $1.79980 | $89.99 |
100 | $1.70130 | $170.13 |
250 | $1.58208 | $395.52 |
500 | $1.50130 | $750.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42346 | $1,423.46 |
2,000 | $1.35761 | $2,715.22 |
3,000 | $1.32244 | $3,967.32 |
5,000 | $1.28144 | $6,407.20 |
7,000 | $1.25639 | $8,794.73 |
10,000 | $1.23144 | $12,314.40 |
12,000 | $1.21930 | $14,631.60 |
24,000 | $1.17678 | $28,242.72 |
25,000 | $1.17445 | $29,361.25 |