0603 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J953RBTDF

DigiKey Part Number
A110106TR-ND - Tape & Reel (TR)
A110106CT-ND - Cut Tape (CT)
A110106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J953RBTDF
Description
RES SMD 953 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
953 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J953RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$2.05300$20.53
25$1.90840$47.71
50$1.80140$90.07
100$1.70210$170.21
250$1.58340$395.85
500$1.50262$751.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.52807$1,528.07
2,000$1.35071$2,701.42
3,000$1.33555$4,006.65
5,000$1.31951$6,597.55
7,000$1.30226$9,115.82
10,000$1.29790$12,979.00
12,000$1.29579$15,549.48
24,000$1.26592$30,382.08
25,000$1.26343$31,585.75
Manufacturers Standard Package