
RP73PF1J82R5BTDF | |
|---|---|
DigiKey Part Number | A110004TR-ND - Tape & Reel (TR) A110004CT-ND - Cut Tape (CT) A110004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J82R5BTDF |
Description | RES SMD 82.5 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J82R5BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.22000 | $22.20 |
| 25 | $2.06200 | $51.55 |
| 50 | $1.94680 | $97.34 |
| 100 | $1.84000 | $184.00 |
| 250 | $1.71172 | $427.93 |
| 500 | $1.62424 | $812.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.54515 | $1,545.15 |
| 2,000 | $1.47420 | $2,948.40 |
| 3,000 | $1.43632 | $4,308.96 |
| 5,000 | $1.39218 | $6,960.90 |
| 7,000 | $1.36522 | $9,556.54 |
| 10,000 | $1.33838 | $13,383.80 |

