
RP73PF1J825RBTDF | |
---|---|
DigiKey Part Number | A110100TR-ND - Tape & Reel (TR) A110100CT-ND - Cut Tape (CT) A110100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J825RBTDF |
Description | RES SMD 825 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J825RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.11800 | $21.18 |
25 | $1.96080 | $49.02 |
50 | $1.85240 | $92.62 |
100 | $1.75060 | $175.06 |
250 | $1.62840 | $407.10 |
500 | $1.54514 | $772.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.57282 | $1,572.82 |
2,000 | $1.50064 | $3,001.28 |
3,000 | $1.46205 | $4,386.15 |
5,000 | $1.41714 | $7,085.70 |
7,000 | $1.38969 | $9,727.83 |
10,000 | $1.36237 | $13,623.70 |
12,000 | $1.34908 | $16,188.96 |
24,000 | $1.30255 | $31,261.20 |
25,000 | $1.30000 | $32,500.00 |