
RP73PF1J64K9BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J64K9BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J64K9BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J64K9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J64K9BTDF |
Description | RES SMD 64.9K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J64K9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $2.03100 | $20.31 |
| 25 | $1.85680 | $46.42 |
| 50 | $1.64320 | $82.16 |
| 100 | $1.51750 | $151.75 |
| 250 | $1.41600 | $354.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.44112 | $1,441.12 |
| 2,000 | $1.37459 | $2,749.18 |
| 3,000 | $1.33900 | $4,017.00 |
| 5,000 | $1.29756 | $6,487.80 |
| 7,000 | $1.27225 | $8,905.75 |
| 10,000 | $1.24703 | $12,470.30 |
| 12,000 | $1.23476 | $14,817.12 |
| 24,000 | $1.20782 | $28,987.68 |
| 25,000 | $1.18943 | $29,735.75 |

