
RP73PF1J5K76BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J5K76BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J5K76BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J5K76BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J5K76BTDF |
Description | RES SMD 5.76K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J5K76BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.09600 | $20.96 |
| 25 | $1.94360 | $48.59 |
| 50 | $1.83660 | $91.83 |
| 100 | $1.73640 | $173.64 |
| 250 | $1.61504 | $403.76 |
| 500 | $1.53216 | $766.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.42511 | $1,425.11 |
| 2,000 | $1.35930 | $2,718.60 |
| 3,000 | $1.32413 | $3,972.39 |
| 5,000 | $1.28315 | $6,415.75 |
| 7,000 | $1.25811 | $8,806.77 |
| 10,000 | $1.23317 | $12,331.70 |

