
RP73PF1J5K76BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1J5K76BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J5K76BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J5K76BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J5K76BTDF |
Description | RES SMD 5.76K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J5K76BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.99500 | $19.95 |
25 | $1.84920 | $46.23 |
50 | $1.74740 | $87.37 |
100 | $1.65120 | $165.12 |
250 | $1.53612 | $384.03 |
500 | $1.45746 | $728.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42346 | $1,423.46 |
2,000 | $1.23884 | $2,477.68 |
3,000 | $1.21547 | $3,646.41 |
5,000 | $1.20853 | $6,042.65 |
7,000 | $1.20434 | $8,430.38 |
10,000 | $1.20024 | $12,002.40 |
12,000 | $1.19827 | $14,379.24 |
24,000 | $1.17678 | $28,242.72 |
25,000 | $1.17416 | $29,354.00 |