
RP73PF1J56R2BTDF | |
|---|---|
DigiKey Part Number | A109988TR-ND - Tape & Reel (TR) A109988CT-ND - Cut Tape (CT) A109988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J56R2BTDF |
Description | RES SMD 56.2 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J56R2BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.08800 | $20.88 |
| 25 | $1.94040 | $48.51 |
| 50 | $1.73140 | $86.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.45225 | $1,452.25 |

