0603 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J54R9BTDF

DigiKey Part Number
A109987TR-ND - Tape & Reel (TR)
A109987CT-ND - Cut Tape (CT)
A109987DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J54R9BTDF
Description
RES SMD 54.9 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
54.9 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J54R9BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,558
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$2.06900$20.69
25$1.91800$47.95
50$1.81140$90.57
100$1.71120$171.12
250$1.59196$397.99
500$1.51050$755.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.51936$1,519.36
2,000$1.29048$2,580.96
3,000$1.28409$3,852.27
5,000$1.27683$6,384.15
7,000$1.27246$8,907.22
25,000$1.27019$31,754.75
Manufacturers Standard Package