
RP73PF1J51R1BTDF | |
---|---|
DigiKey Part Number | A109984TR-ND - Tape & Reel (TR) A109984CT-ND - Cut Tape (CT) A109984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J51R1BTDF |
Description | RES SMD 51.1 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J51R1BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.11600 | $21.16 |
25 | $1.95920 | $48.98 |
50 | $1.85060 | $92.53 |
100 | $1.75010 | $175.01 |
250 | $1.62764 | $406.91 |
500 | $1.54448 | $772.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.57223 | $1,572.23 |
2,000 | $1.38006 | $2,760.12 |
3,000 | $1.32176 | $3,965.28 |
5,000 | $1.26297 | $6,314.85 |
7,000 | $1.24159 | $8,691.13 |
10,000 | $1.22034 | $12,203.40 |
12,000 | $1.16730 | $14,007.60 |
24,000 | $1.16060 | $27,854.40 |