
RP73PF1J48R7BTDF | |
|---|---|
DigiKey Part Number | A109982TR-ND - Tape & Reel (TR) A109982CT-ND - Cut Tape (CT) A109982DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J48R7BTDF |
Description | RES SMD 48.7 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J48R7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $2.26300 | $22.63 |
| 25 | $2.09760 | $52.44 |
| 50 | $1.98020 | $99.01 |
| 100 | $1.87230 | $187.23 |
| 250 | $1.74164 | $435.41 |
| 500 | $1.65308 | $826.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.60635 | $1,606.35 |
| 2,000 | $1.40372 | $2,807.44 |
| 3,000 | $1.38413 | $4,152.39 |
| 5,000 | $1.36370 | $6,818.50 |
| 7,000 | $1.34218 | $9,395.26 |
| 10,000 | $1.32081 | $13,208.10 |
| 12,000 | $1.28916 | $15,469.92 |
| 24,000 | $1.28192 | $30,766.08 |

