
RP73PF1J45K3BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J45K3BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J45K3BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J45K3BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J45K3BTDF |
Description | RES SMD 45.3K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J45K3BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.20300 | $22.03 |
| 25 | $2.04560 | $51.14 |
| 50 | $1.93360 | $96.68 |
| 100 | $1.82680 | $182.68 |
| 250 | $1.69956 | $424.89 |
| 500 | $1.61272 | $806.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53421 | $1,534.21 |
| 2,000 | $1.46372 | $2,927.44 |
| 3,000 | $1.42605 | $4,278.15 |
| 5,000 | $1.38222 | $6,911.10 |
| 7,000 | $1.35542 | $9,487.94 |
| 10,000 | $1.32875 | $13,287.50 |

