
RP73PF1J3K09BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1J3K09BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J3K09BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J3K09BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J3K09BTDF |
Description | RES SMD 3.09K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J3K09BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.11000 | $21.10 |
25 | $1.95440 | $48.86 |
50 | $1.84740 | $92.37 |
100 | $1.74570 | $174.57 |
250 | $1.62380 | $405.95 |
500 | $1.54088 | $770.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42346 | $1,423.46 |
2,000 | $1.25604 | $2,512.08 |
3,000 | $1.24550 | $3,736.50 |
5,000 | $1.23415 | $6,170.75 |
7,000 | $1.22563 | $8,579.41 |
10,000 | $1.21722 | $12,172.20 |
12,000 | $1.21523 | $14,582.76 |
24,000 | $1.17678 | $28,242.72 |
25,000 | $1.17445 | $29,361.25 |