
RP73PF1J365RBTDF | |
---|---|
DigiKey Part Number | A110066TR-ND - Tape & Reel (TR) A110066CT-ND - Cut Tape (CT) A110066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J365RBTDF |
Description | RES SMD 365 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J365RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.93000 | $19.30 |
25 | $1.78680 | $44.67 |
50 | $1.68820 | $84.41 |
100 | $1.59460 | $159.46 |
250 | $1.48324 | $370.81 |
500 | $1.40720 | $703.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.41549 | $1,415.49 |
2,000 | $1.19573 | $2,391.46 |
3,000 | $1.18545 | $3,556.35 |
24,000 | $1.18392 | $28,414.08 |
25,000 | $1.18157 | $29,539.25 |