
RP73PF1J33R2BTDF | |
|---|---|
DigiKey Part Number | A109966TR-ND - Tape & Reel (TR) A109966CT-ND - Cut Tape (CT) A109966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J33R2BTDF |
Description | RES SMD 33.2 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J33R2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.06400 | $20.64 |
| 25 | $1.91080 | $47.77 |
| 50 | $1.80540 | $90.27 |
| 100 | $1.70680 | $170.68 |
| 250 | $1.58708 | $396.77 |
| 500 | $1.50568 | $752.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.43210 | $1,432.10 |
| 2,000 | $1.36600 | $2,732.00 |
| 3,000 | $1.33065 | $3,991.95 |
| 5,000 | $1.28949 | $6,447.45 |
| 7,000 | $1.26434 | $8,850.38 |
| 10,000 | $1.23928 | $12,392.80 |

