
RP73PF1J31R6BTDF | |
---|---|
DigiKey Part Number | A109964TR-ND - Tape & Reel (TR) A109964CT-ND - Cut Tape (CT) A109964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J31R6BTDF |
Description | RES SMD 31.6 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J31R6BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $2.05800 | $20.58 |
25 | $1.91000 | $47.75 |
50 | $1.80440 | $90.22 |
100 | $1.70570 | $170.57 |
250 | $1.58648 | $396.62 |
500 | $1.50546 | $752.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.47122 | $1,471.22 |
2,000 | $1.21607 | $2,432.14 |
3,000 | $1.20569 | $3,617.07 |
5,000 | $1.19450 | $5,972.50 |
7,000 | $1.18181 | $8,272.67 |
10,000 | $1.16924 | $11,692.40 |
12,000 | $1.16730 | $14,007.60 |
24,000 | $1.16060 | $27,854.40 |
25,000 | $1.16023 | $29,005.75 |