
RP73PF1J30R1BTDF | |
---|---|
DigiKey Part Number | A109962TR-ND - Tape & Reel (TR) A109962CT-ND - Cut Tape (CT) A109962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J30R1BTDF |
Description | RES SMD 30.1 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J30R1BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.96200 | $19.62 |
25 | $1.82280 | $45.57 |
50 | $1.72260 | $86.13 |
100 | $1.62740 | $162.74 |
250 | $1.51344 | $378.36 |
500 | $1.43594 | $717.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.46139 | $1,461.39 |
2,000 | $1.39390 | $2,787.80 |
3,000 | $1.35785 | $4,073.55 |
5,000 | $1.31586 | $6,579.30 |
7,000 | $1.29019 | $9,031.33 |
10,000 | $1.26463 | $12,646.30 |
12,000 | $1.25221 | $15,026.52 |
24,000 | $1.20867 | $29,008.08 |
25,000 | $1.20627 | $30,156.75 |