
RP73PF1J2K55BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1J2K55BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J2K55BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J2K55BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J2K55BTDF |
Description | RES SMD 2.55K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J2K55BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.08600 | $20.86 |
25 | $1.93120 | $48.28 |
50 | $1.82440 | $91.22 |
100 | $1.72510 | $172.51 |
250 | $1.60476 | $401.19 |
500 | $1.52264 | $761.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.52807 | $1,528.07 |
2,000 | $1.29906 | $2,598.12 |
3,000 | $1.29269 | $3,878.07 |
24,000 | $1.28314 | $30,795.36 |
25,000 | $1.28062 | $32,015.50 |