
RP73PF1J28R7BTDF | |
|---|---|
DigiKey Part Number | A109960TR-ND - Tape & Reel (TR) A109960CT-ND - Cut Tape (CT) A109960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J28R7BTDF |
Description | RES SMD 28.7 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.7 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J28R7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.12900 | $21.29 |
| 25 | $1.97640 | $49.41 |
| 50 | $1.86620 | $93.31 |
| 100 | $1.76430 | $176.43 |
| 250 | $1.64136 | $410.34 |
| 500 | $1.55732 | $778.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.48127 | $1,481.27 |
| 2,000 | $1.41303 | $2,826.06 |
| 3,000 | $1.37658 | $4,129.74 |
| 5,000 | $1.33412 | $6,670.60 |
| 7,000 | $1.30818 | $9,157.26 |
| 10,000 | $1.28235 | $12,823.50 |

