
RP73PF1J24R9BTDF | |
---|---|
DigiKey Part Number | A109954TR-ND - Tape & Reel (TR) A109954CT-ND - Cut Tape (CT) A109954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J24R9BTDF |
Description | RES SMD 24.9 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J24R9BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.95400 | $19.54 |
25 | $1.81280 | $45.32 |
50 | $1.71440 | $85.72 |
100 | $1.62000 | $162.00 |
250 | $1.50624 | $376.56 |
500 | $1.42920 | $714.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42346 | $1,423.46 |
2,000 | $1.22159 | $2,443.18 |
3,000 | $1.16829 | $3,504.87 |
5,000 | $1.11454 | $5,572.70 |