
RP73PF1J243KBTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1J243KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J243KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J243KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J243KBTDF |
Description | RES SMD 243K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J243KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.93000 | $19.30 |
25 | $1.78680 | $44.67 |
50 | $1.68660 | $84.33 |
100 | $1.59460 | $159.46 |
250 | $1.48256 | $370.64 |
500 | $1.40654 | $703.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.40679 | $1,406.79 |
2,000 | $1.15266 | $2,305.32 |
3,000 | $1.14683 | $3,440.49 |