0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J23K7BTDF

DigiKey Part Number
1712-RP73PF1J23K7BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1J23K7BTDFCT-ND - Cut Tape (CT)
1712-RP73PF1J23K7BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J23K7BTDF
Description
RES SMD 23.7K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J23K7BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,378
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.91300$19.13
25$1.77680$44.42
50$1.67840$83.92
100$1.58550$158.55
250$1.47436$368.59
500$1.39882$699.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.42346$1,423.46
2,000$1.24742$2,494.84
3,000$1.23264$3,697.92
5,000$1.21707$6,085.35
7,000$1.20860$8,460.20
10,000$1.20024$12,002.40
12,000$1.18978$14,277.36
24,000$1.17678$28,242.72
25,000$1.17445$29,361.25
Manufacturers Standard Package