
RP73PF1J22R6BTDF | |
---|---|
DigiKey Part Number | A109950TR-ND - Tape & Reel (TR) A109950CT-ND - Cut Tape (CT) A109950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J22R6BTDF |
Description | RES SMD 22.6 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J22R6BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.91300 | $19.13 |
25 | $1.77680 | $44.42 |
50 | $1.67840 | $83.92 |
100 | $1.58640 | $158.64 |
250 | $1.47536 | $368.84 |
500 | $1.39982 | $699.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42444 | $1,424.44 |
2,000 | $1.35855 | $2,717.10 |
3,000 | $1.32334 | $3,970.02 |
5,000 | $1.28231 | $6,411.55 |
7,000 | $1.25724 | $8,800.68 |
10,000 | $1.23227 | $12,322.70 |
12,000 | $1.22013 | $14,641.56 |
24,000 | $1.17758 | $28,261.92 |
25,000 | $1.17525 | $29,381.25 |