
RP73PF1J221RBTDF | |
|---|---|
DigiKey Part Number | A110045TR-ND - Tape & Reel (TR) A110045CT-ND - Cut Tape (CT) A110045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J221RBTDF |
Description | RES SMD 221 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J221RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-2210-B-T5 | Susumu | 5,344 | RG16P221BCT-ND | $0.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.19500 | $21.95 |
| 25 | $2.01920 | $50.48 |
| 50 | $1.87120 | $93.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.41730 | $1,417.30 |

