
RP73PF1J1K87BTDF | |
---|---|
DigiKey Part Number | A110134TR-ND - Tape & Reel (TR) A110134CT-ND - Cut Tape (CT) A110134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J1K87BTDF |
Description | RES SMD 1.87K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J1K87BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.10200 | $21.02 |
25 | $1.94760 | $48.69 |
50 | $1.84100 | $92.05 |
100 | $1.73910 | $173.91 |
250 | $1.61788 | $404.47 |
500 | $1.53530 | $767.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.56280 | $1,562.80 |
2,000 | $1.49100 | $2,982.00 |
3,000 | $1.45264 | $4,357.92 |
5,000 | $1.40797 | $7,039.85 |
7,000 | $1.38069 | $9,664.83 |
10,000 | $1.35353 | $13,535.30 |
12,000 | $1.34032 | $16,083.84 |
24,000 | $1.29405 | $31,057.20 |
25,000 | $1.29151 | $32,287.75 |