
RP73PF1J1K78BTDF | |
|---|---|
DigiKey Part Number | A110132TR-ND - Tape & Reel (TR) A110132CT-ND - Cut Tape (CT) A110132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J1K78BTDF |
Description | RES SMD 1.78K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J1K78BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.91800 | $19.18 |
| 25 | $1.78160 | $44.54 |
| 50 | $1.68260 | $84.13 |
| 100 | $1.58960 | $158.96 |
| 250 | $1.47812 | $369.53 |
| 500 | $1.40240 | $701.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.39302 | $1,393.02 |
| 2,000 | $1.13832 | $2,276.64 |
| 3,000 | $1.13256 | $3,397.68 |



