
RP73PF1J1K43BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1J1K43BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J1K43BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J1K43BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J1K43BTDF |
Description | RES SMD 1.43K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J1K43BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.04500 | $20.45 |
25 | $1.89840 | $47.46 |
50 | $1.79320 | $89.66 |
100 | $1.69480 | $169.48 |
250 | $1.57584 | $393.96 |
500 | $1.49538 | $747.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.52199 | $1,521.99 |
2,000 | $1.45195 | $2,903.90 |
3,000 | $1.41454 | $4,243.62 |
5,000 | $1.37094 | $6,854.70 |
7,000 | $1.34429 | $9,410.03 |
10,000 | $1.31778 | $13,177.80 |
12,000 | $1.30489 | $15,658.68 |
24,000 | $1.25971 | $30,233.04 |
25,000 | $1.25724 | $31,431.00 |