
RP73PF1J19R1BTDF | |
|---|---|
DigiKey Part Number | A109943TR-ND - Tape & Reel (TR) A109943CT-ND - Cut Tape (CT) A109943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J19R1BTDF |
Description | RES SMD 19.1 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.1 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J19R1BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.21200 | $22.12 |
| 25 | $2.05200 | $51.30 |
| 50 | $1.93860 | $96.93 |
| 100 | $1.83260 | $183.26 |
| 250 | $1.70480 | $426.20 |
| 500 | $1.61766 | $808.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.42511 | $1,425.11 |
| 2,000 | $1.35930 | $2,718.60 |
| 3,000 | $1.32413 | $3,972.39 |
| 5,000 | $1.28315 | $6,415.75 |
| 7,000 | $1.25811 | $8,806.77 |
| 10,000 | $1.23317 | $12,331.70 |

