
RP73PF1J174RBTDF | |
---|---|
DigiKey Part Number | A110035TR-ND - Tape & Reel (TR) A110035CT-ND - Cut Tape (CT) A110035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J174RBTDF |
Description | RES SMD 174 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J174RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.99500 | $19.95 |
25 | $1.84920 | $46.23 |
50 | $1.74560 | $87.28 |
100 | $1.61100 | $161.10 |
250 | $1.53480 | $383.70 |
500 | $1.45630 | $728.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.25070 | $1,250.70 |
2,000 | $1.19573 | $2,391.46 |
3,000 | $1.18115 | $3,543.45 |
5,000 | $1.16581 | $5,829.05 |