0603 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J16R5BTDF

DigiKey Part Number
A109937TR-ND - Tape & Reel (TR)
A109937CT-ND - Cut Tape (CT)
A109937DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J16R5BTDF
Description
RES SMD 16.5 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.5 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J16R5BTDF Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 1,373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.97100$19.71
25$1.82600$45.65
50$1.72260$86.13
100$1.62910$162.91
250$1.51476$378.69
500$1.43708$718.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.46263$1,462.63
2,000$1.13542$2,270.84
3,000$1.12967$3,389.01
Manufacturers Standard Package