
RP73PF1J16K9BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1J16K9BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J16K9BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J16K9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J16K9BTDF |
Description | RES SMD 16.9K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J16K9BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.92100 | $19.21 |
25 | $1.78000 | $44.50 |
50 | $1.68160 | $84.08 |
100 | $1.58960 | $158.96 |
250 | $1.47864 | $369.66 |
500 | $1.40276 | $701.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42346 | $1,423.46 |
2,000 | $1.23884 | $2,477.68 |
3,000 | $1.21977 | $3,659.31 |
5,000 | $1.19999 | $5,999.95 |
7,000 | $1.19158 | $8,341.06 |
10,000 | $1.18325 | $11,832.50 |
24,000 | $1.17678 | $28,242.72 |
25,000 | $1.17445 | $29,361.25 |