0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J169KBTDF

DigiKey Part Number
1712-RP73PF1J169KBTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1J169KBTDFCT-ND - Cut Tape (CT)
1712-RP73PF1J169KBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J169KBTDF
Description
RES SMD 169K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
169 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J169KBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.10200$21.02
25$1.95440$48.86
50$1.84420$92.21
100$1.74320$174.32
250$1.62184$405.46
500$1.53890$769.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.56649$1,566.49
2,000$1.49453$2,989.06
3,000$1.45608$4,368.24
5,000$1.41132$7,056.60
7,000$1.38398$9,687.86
10,000$1.35675$13,567.50
12,000$1.34351$16,122.12
24,000$1.29715$31,131.60
25,000$1.29461$32,365.25
Manufacturers Standard Package