0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J15K4BTDF

DigiKey Part Number
1712-RP73PF1J15K4BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1J15K4BTDFCT-ND - Cut Tape (CT)
1712-RP73PF1J15K4BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J15K4BTDF
Description
RES SMD 15.4K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J15K4BTDF Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 254
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$2.02000$20.20
25$1.87200$46.80
50$1.76860$88.43
100$1.67180$167.18
250$1.55516$388.79
500$1.47552$737.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.42346$1,423.46
2,000$1.19573$2,391.46
3,000$1.16829$3,504.87
Manufacturers Standard Package