
RP73PF1J13RBTDF | |
---|---|
DigiKey Part Number | A109927TR-ND - Tape & Reel (TR) A109927CT-ND - Cut Tape (CT) A109927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J13RBTDF |
Description | RES SMD 13 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J13RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.11000 | $21.10 |
25 | $1.96080 | $49.02 |
50 | $1.85080 | $92.54 |
100 | $1.74980 | $174.98 |
250 | $1.62776 | $406.94 |
500 | $1.54466 | $772.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.57232 | $1,572.32 |
2,000 | $1.50011 | $3,000.22 |
3,000 | $1.46156 | $4,384.68 |
5,000 | $1.41664 | $7,083.20 |
7,000 | $1.38921 | $9,724.47 |
10,000 | $1.36189 | $13,618.90 |
12,000 | $1.34861 | $16,183.32 |
24,000 | $1.30209 | $31,250.16 |
25,000 | $1.29954 | $32,488.50 |