
RP73PF1J124RBTDF | |
---|---|
DigiKey Part Number | A110021TR-ND - Tape & Reel (TR) A110021CT-ND - Cut Tape (CT) A110021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J124RBTDF |
Description | RES SMD 124 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J124RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.97100 | $19.71 |
25 | $1.82960 | $45.74 |
50 | $1.72920 | $86.46 |
100 | $1.63400 | $163.40 |
250 | $1.51936 | $379.84 |
500 | $1.44152 | $720.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42346 | $1,423.46 |
2,000 | $1.16991 | $2,339.82 |
3,000 | $1.16399 | $3,491.97 |