
RP73PF1E931RBTD | |
---|---|
DigiKey Part Number | A127316TR-ND - Tape & Reel (TR) A127316CT-ND - Cut Tape (CT) A127316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E931RBTD |
Description | RES 931 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E931RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.16900 | $11.69 |
25 | $1.08680 | $27.17 |
50 | $1.02580 | $51.29 |
100 | $0.96890 | $96.89 |
250 | $0.89992 | $224.98 |
500 | $0.85250 | $426.25 |
1,000 | $0.80962 | $809.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.73965 | $3,698.25 |
10,000 | $0.70926 | $7,092.60 |
15,000 | $0.69316 | $10,397.40 |
25,000 | $0.67451 | $16,862.75 |
35,000 | $0.66318 | $23,211.30 |
50,000 | $0.65194 | $32,597.00 |
60,000 | $0.64648 | $38,788.80 |
120,000 | $0.62747 | $75,296.40 |
125,000 | $0.62643 | $78,303.75 |