0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E825RBTD

DigiKey Part Number
A127311TR-ND - Tape & Reel (TR)
A127311CT-ND - Cut Tape (CT)
A127311DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E825RBTD
Description
RES 825 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
825 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E825RBTD Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 2,596
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.22300$12.23
25$1.13640$28.41
50$1.07240$53.62
100$1.01320$101.32
250$0.94132$235.33
500$0.89204$446.02
1,000$0.84721$847.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.73776$3,688.80
10,000$0.70745$7,074.50
15,000$0.69139$10,370.85
25,000$0.67279$16,819.75
35,000$0.66149$23,152.15
50,000$0.65027$32,513.50
60,000$0.64483$38,689.80
120,000$0.62587$75,104.40
125,000$0.62483$78,103.75
Manufacturers Standard Package