
RP73PF1E7K5BTD | |
|---|---|
DigiKey Part Number | A127403TR-ND - Tape & Reel (TR) A127403CT-ND - Cut Tape (CT) A127403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E7K5BTD |
Description | RES 7.5K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E7K5BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.23300 | $12.33 |
| 25 | $1.14120 | $28.53 |
| 50 | $1.07860 | $53.93 |
| 100 | $1.01860 | $101.86 |
| 250 | $0.94644 | $236.61 |
| 500 | $0.89696 | $448.48 |
| 1,000 | $0.85175 | $851.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.72489 | $3,624.45 |
| 10,000 | $0.69512 | $6,951.20 |
| 15,000 | $0.67934 | $10,190.10 |
| 25,000 | $0.66106 | $16,526.50 |
| 35,000 | $0.64995 | $22,748.25 |
| 50,000 | $0.63893 | $31,946.50 |

