
RP73PF1E768RBTD | |
|---|---|
DigiKey Part Number | A127308TR-ND - Tape & Reel (TR) A127308CT-ND - Cut Tape (CT) A127308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E768RBTD |
Description | RES 768 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 768 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E768RBTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.31500 | $13.15 |
| 25 | $1.22320 | $30.58 |
| 50 | $1.15420 | $57.71 |
| 100 | $1.09020 | $109.02 |
| 250 | $1.01288 | $253.22 |
| 500 | $0.95994 | $479.97 |
| 1,000 | $0.91176 | $911.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78175 | $3,908.75 |

