
RP73PF1E6K34BTD | |
|---|---|
DigiKey Part Number | A127396TR-ND - Tape & Reel (TR) A127396CT-ND - Cut Tape (CT) A127396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E6K34BTD |
Description | RES 6.34K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E6K34BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.38900 | $13.89 |
| 25 | $1.28600 | $32.15 |
| 50 | $1.21520 | $60.76 |
| 100 | $1.14850 | $114.85 |
| 250 | $1.06716 | $266.79 |
| 500 | $1.01158 | $505.79 |
| 1,000 | $0.96093 | $960.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.86239 | $4,311.95 |
| 10,000 | $0.82752 | $8,275.20 |
| 15,000 | $0.80906 | $12,135.90 |
| 25,000 | $0.78769 | $19,692.25 |
| 35,000 | $0.77470 | $27,114.50 |
| 50,000 | $0.76183 | $38,091.50 |

