
RP73PF1E619RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E619RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E619RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E619RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E619RBTDF |
Description | RES 619 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E619RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.48000 | $14.80 |
| 25 | $1.36800 | $34.20 |
| 50 | $1.29240 | $64.62 |
| 100 | $1.22170 | $122.17 |
| 250 | $1.13524 | $283.81 |
| 500 | $1.07620 | $538.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97417 | $974.17 |
| 2,000 | $0.92792 | $1,855.84 |
| 3,000 | $0.90319 | $2,709.57 |
| 5,000 | $0.87431 | $4,371.55 |
| 7,000 | $0.85662 | $5,996.34 |
| 10,000 | $0.83900 | $8,390.00 |

