
RP73PF1E59RBTD | |
|---|---|
DigiKey Part Number | A127201TR-ND - Tape & Reel (TR) A127201CT-ND - Cut Tape (CT) A127201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E59RBTD |
Description | RES 59 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E59RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.31500 | $13.15 |
| 25 | $1.22000 | $30.50 |
| 50 | $1.15420 | $57.71 |
| 100 | $1.09020 | $109.02 |
| 250 | $1.01256 | $253.14 |
| 500 | $0.95962 | $479.81 |
| 1,000 | $0.91144 | $911.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.81763 | $4,088.15 |
| 10,000 | $0.78441 | $7,844.10 |
| 15,000 | $0.76681 | $11,502.15 |
| 25,000 | $0.74645 | $18,661.25 |
| 35,000 | $0.73407 | $25,692.45 |
| 50,000 | $0.72180 | $36,090.00 |

