4.87 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E4K87BTD

DigiKey Part Number
A127385TR-ND - Tape & Reel (TR)
A127385CT-ND - Cut Tape (CT)
A127385DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E4K87BTD
Description
RES 4.87K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E4K87BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,692
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.31500$13.15
25$1.22320$30.58
50$1.15420$57.71
100$1.09020$109.02
250$1.01288$253.22
500$0.95994$479.97
1,000$0.91176$911.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.81787$4,089.35
10,000$0.78465$7,846.50
15,000$0.76704$11,505.60
25,000$0.74667$18,666.75
35,000$0.73429$25,700.15
50,000$0.72202$36,101.00
Manufacturers Standard Package