45.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E45R3BTD

DigiKey Part Number
A127190TR-ND - Tape & Reel (TR)
A127190CT-ND - Cut Tape (CT)
A127190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E45R3BTD
Description
RES 45.3 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E45R3BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 2,903
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.18400$11.84
25$1.10160$27.54
50$1.03920$51.96
100$0.98250$98.25
250$0.91260$228.15
500$0.86458$432.29
1,000$0.82092$820.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.72489$3,624.45
10,000$0.69512$6,951.20
15,000$0.67934$10,190.10
25,000$0.66106$16,526.50
35,000$0.64995$22,748.25
50,000$0.63893$31,946.50
Manufacturers Standard Package