
RP73PF1E3K74BTD | |
---|---|
DigiKey Part Number | A127374TR-ND - Tape & Reel (TR) A127374CT-ND - Cut Tape (CT) A127374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E3K74BTD |
Description | RES 3.74K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E3K74BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.14100 | $11.41 |
25 | $1.06080 | $26.52 |
50 | $1.00180 | $50.09 |
100 | $0.94590 | $94.59 |
250 | $0.87892 | $219.73 |
500 | $0.83276 | $416.38 |
1,000 | $0.79072 | $790.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.75837 | $3,791.85 |
10,000 | $0.72731 | $7,273.10 |
15,000 | $0.71084 | $10,662.60 |
25,000 | $0.69177 | $17,294.25 |
35,000 | $0.68018 | $23,806.30 |
50,000 | $0.66869 | $33,434.50 |
60,000 | $0.66311 | $39,786.60 |
120,000 | $0.64367 | $77,240.40 |
125,000 | $0.64261 | $80,326.25 |