
RP73PF1E3K57BTD | |
---|---|
DigiKey Part Number | A127372TR-ND - Tape & Reel (TR) A127372CT-ND - Cut Tape (CT) A127372DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E3K57BTD |
Description | RES 3.57K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E3K57BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.12500 | $11.25 |
25 | $1.04120 | $26.03 |
50 | $0.98540 | $49.27 |
100 | $0.93030 | $93.03 |
250 | $0.86380 | $215.95 |
500 | $0.81848 | $409.24 |
1,000 | $0.77717 | $777.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.73776 | $3,688.80 |
10,000 | $0.70745 | $7,074.50 |
15,000 | $0.69139 | $10,370.85 |
25,000 | $0.67279 | $16,819.75 |
35,000 | $0.66149 | $23,152.15 |
50,000 | $0.65027 | $32,513.50 |
60,000 | $0.64483 | $38,689.80 |
120,000 | $0.62587 | $75,104.40 |
125,000 | $0.62483 | $78,103.75 |