
RP73PF1E392RBTD | |
---|---|
DigiKey Part Number | A127280TR-ND - Tape & Reel (TR) A127280CT-ND - Cut Tape (CT) A127280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E392RBTD |
Description | RES 392 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E392RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.17400 | $11.74 |
25 | $1.08720 | $27.18 |
50 | $1.02800 | $51.40 |
100 | $0.97050 | $97.05 |
250 | $0.90156 | $225.39 |
500 | $0.85428 | $427.14 |
1,000 | $0.81125 | $811.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.77821 | $3,891.05 |
10,000 | $0.74641 | $7,464.10 |
15,000 | $0.72955 | $10,943.25 |
25,000 | $0.71003 | $17,750.75 |
35,000 | $0.69817 | $24,435.95 |
50,000 | $0.68641 | $34,320.50 |
60,000 | $0.68070 | $40,842.00 |
120,000 | $0.66081 | $79,297.20 |