
RP73PF1E34RBTD | |
|---|---|
DigiKey Part Number | A127178TR-ND - Tape & Reel (TR) A127178CT-ND - Cut Tape (CT) A127178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E34RBTD |
Description | RES 34 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E34RBTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.17600 | $11.76 |
| 25 | $1.08840 | $27.21 |
| 50 | $1.02760 | $51.38 |
| 100 | $0.97180 | $97.18 |
| 250 | $0.90240 | $225.60 |
| 500 | $0.85488 | $427.44 |
| 1,000 | $0.81163 | $811.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.72739 | $3,636.95 |
| 10,000 | $0.69752 | $6,975.20 |
| 15,000 | $0.68169 | $10,225.35 |
| 25,000 | $0.66337 | $16,584.25 |
| 35,000 | $0.65222 | $22,827.70 |
| 50,000 | $0.64117 | $32,058.50 |

