
RP73PF1E332RBTD | |
|---|---|
DigiKey Part Number | A127273TR-ND - Tape & Reel (TR) A127273CT-ND - Cut Tape (CT) A127273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E332RBTD |
Description | RES 332 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E332RBTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.31500 | $13.15 |
| 25 | $1.22320 | $30.58 |
| 50 | $1.15420 | $57.71 |
| 100 | $1.09100 | $109.10 |
| 250 | $1.01320 | $253.30 |
| 500 | $0.96028 | $480.14 |
| 1,000 | $0.91201 | $912.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.81812 | $4,090.60 |
| 10,000 | $0.78489 | $7,848.90 |
| 15,000 | $0.76728 | $11,509.20 |
| 25,000 | $0.74690 | $18,672.50 |
| 35,000 | $0.73452 | $25,708.20 |
| 50,000 | $0.72224 | $36,112.00 |

